FPGA ProASICPLUS Family 1M Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Actel APA1000-BGG456M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 56320 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 202752b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA1000-BGG456M to view detailed technical specifications.
No datasheet is available for this part.