Actel APA1000-PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 56320 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 202752b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel APA1000-PQ208 to view detailed technical specifications.
No datasheet is available for this part.