The APA150-BG456I is a BGA-packaged FPGA with 6144 registers and 36864 bits of RAM. It operates within a temperature range of -40°C to 85°C. The device requires a 2.5V supply voltage. It is not radiation hardened and is not RoHS compliant. The APA150-BG456I is packaged in a tray.
Actel APA150-BG456I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA150-BG456I to view detailed technical specifications.
No datasheet is available for this part.