The APA150-FG256 is a 2.5V FPGA with 6144 registers, packaged in a lead-free FBGA. It operates over a temperature range of 0°C to 70°C and is available in a tray packaging. The device is not radiation hardened and is not RoHS compliant.
Actel APA150-FG256 technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA150-FG256 to view detailed technical specifications.
No datasheet is available for this part.