The APA150-FGG256 is a 150,000-gate field-programmable gate array (FPGA) designed to operate within a temperature range of 0 to 70°C. It requires an operating supply voltage of 2.5V and is packaged in a flip-chip ball grid array (FBGA). The device is compliant with RoHS regulations and is available in a tray packaging format.
Actel APA150-FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 150000 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA150-FGG256 to view detailed technical specifications.
No datasheet is available for this part.