The APA150-FGG256A is a 2.5V field-programmable gate array with 6144 registers and 36864 bits of RAM. It is packaged in a flip-chip ball grid array (FBGA) and is available in a tray. The device operates over a temperature range of -40°C to 125°C. It is not radiation hardened and is compliant with RoHS regulations.
Actel APA150-FGG256A technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA150-FGG256A to view detailed technical specifications.
No datasheet is available for this part.