The APA150-FGG256I is a 150,000-gate field-programmable gate array (FPGA) with 6,144 registers and 36,864 bytes of RAM. It operates from a 2.5V supply and is available in a flip-chip ball grid array (FBGA) package. The device is designed to operate over a temperature range of -40°C to 85°C and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Actel APA150-FGG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 150000 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA150-FGG256I to view detailed technical specifications.
No datasheet is available for this part.