The Actel APA150-PQ208 is a PQFP packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 2.5V supply voltage and is not RoHS compliant. The device contains lead and has a RAM size of 36864 bits.
Actel APA150-PQ208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA150-PQ208 to view detailed technical specifications.
No datasheet is available for this part.