The APA150-PQ208A is a PQFP-packaged FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a 2.5V supply voltage and features 6144 registers. The device is available in a tray packaging and has a RAM size of 36864 bits. It is not radiation hardened and is not RoHS compliant.
Actel APA150-PQ208A technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA150-PQ208A to view detailed technical specifications.
No datasheet is available for this part.