Actel APA300-BG456I technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 8192 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA300-BG456I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.