The APA300-BG456M is a 2.5V microcontroller with 8192 registers and 73728 bits of RAM. It is packaged in a BGA and available in a tray. The device operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant.
Actel APA300-BG456M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 8192 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA300-BG456M to view detailed technical specifications.
No datasheet is available for this part.