The APA450-BG456 is a field-programmable gate array from Actel, packaged in a BGA. It operates within a temperature range of 0°C to 70°C and requires a 2.5V supply voltage. This device features 12288 registers and is available in a tray packaging format. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Actel APA450-BG456 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA450-BG456 to view detailed technical specifications.
No datasheet is available for this part.