Actel APA450-BGG456 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA450-BGG456 to view detailed technical specifications.
No datasheet is available for this part.