The APA450-FG484A is a 2.5V FPGA with 110592 bytes of RAM and 12288 registers. It operates over a temperature range of -40°C to 125°C and is packaged in a FBGA. The device is not radiation hardened and is not RoHS compliant.
Actel APA450-FG484A technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA450-FG484A to view detailed technical specifications.
No datasheet is available for this part.