The APA450-FG484I is a Field-Programmable Gate Array (FPGA) from Actel. It operates within a temperature range of -40°C to 85°C and is packaged in a Flip Chip Ball Grid Array (FBGA). The device is not radiation hardened and is not RoHS compliant. It has 12288 registers and 110592 bits of RAM. The APA450-FG484I is supplied at 2.5V.
Actel APA450-FG484I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA450-FG484I to view detailed technical specifications.
No datasheet is available for this part.