The APA450-FGG484I is a 2.5V FPGA with 110592b of RAM and 12288 registers. It is packaged in a FBGA and comes in a tray. The device operates between -40°C and 85°C. It is not radiation hardened and is compliant with RoHS regulations.
Actel APA450-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12288 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA450-FGG484I to view detailed technical specifications.
No datasheet is available for this part.