The APA600-BG456 is a field-programmable gate array from Actel, packaged in a BGA case. It operates within a temperature range of 0°C to 70°C and requires a 2.5V supply voltage. The device is not RoHS compliant and contains lead, making it non-lead-free. It features 21504 registers and 129024 bits of RAM, available in a tray packaging format.
Actel APA600-BG456 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RAM Size | 129024b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel APA600-BG456 to view detailed technical specifications.
No datasheet is available for this part.