The Actel APA600-FGG484I is a 21504-register field-programmable gate array operating at 2.5V. It is packaged in a flip-chip ball grid array (FBGA) and is suitable for use in environments ranging from -40°C to 85°C. The APA600-FGG484I is available in a tray packaging format and is compliant with RoHS regulations. The device does not incorporate radiation hardening features.
Actel APA600-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA600-FGG484I to view detailed technical specifications.
No datasheet is available for this part.