The AX1000-1FGG484 is a 12096-register FPGA with 165888 bytes of RAM, operating from a 1.5V supply voltage. It is packaged in a FBGA and is compliant with RoHS regulations. The device can operate over a temperature range of 0 to 70°C. The propagation delay is 0.85ns.
Actel AX1000-1FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX1000-1FGG484 to view detailed technical specifications.
No datasheet is available for this part.