The AX1000-2FG484 is a 12096-register FPGA with 165888b of RAM, operating on a 1.5V supply voltage. It has a propagation delay of 0.74ns and is available in a FBGA package. The device is not radiation hardened and is not RoHS compliant. It is designed to operate within a temperature range of 0-70°C.
Actel AX1000-2FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX1000-2FG484 to view detailed technical specifications.
No datasheet is available for this part.