The AX1000-2FGG484I is a 12096-register FPGA with 165888b of RAM. It operates at a supply voltage of 1.5V and has a propagation delay of 0.74ns. This device is packaged in a FBGA and is RoHS compliant. The AX1000-2FGG484I is designed to operate over a temperature range of -40°C to 85°C.
Actel AX1000-2FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX1000-2FGG484I to view detailed technical specifications.
No datasheet is available for this part.