This Actel FPGA features 12096 registers, 165888 bytes of RAM, and operates at 1.5V. It is packaged in a FBGA package and is RoHS compliant. The device can withstand temperatures from 0°C to 70°C and has a propagation delay of 0.74ns. It is available in a tray packaging format and is not radiation hardened.
Actel AX1000-2FGG676 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX1000-2FGG676 to view detailed technical specifications.
No datasheet is available for this part.