Actel AX1000-BG729M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX1000-BG729M to view detailed technical specifications.
No datasheet is available for this part.