Actel AX1000-BGG729I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX1000-BGG729I to view detailed technical specifications.
No datasheet is available for this part.