The AX125-1FGG256 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1344 registers and a propagation delay of 0.85ns. The device is packaged in a FBGA package and is available in a tray. It is not radiation hardened and is compliant with RoHS regulations.
Actel AX125-1FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX125-1FGG256 to view detailed technical specifications.
No datasheet is available for this part.