The AX125-2FGG256 is a 1.5V FPGA with 1344 registers, packaged in a FBGA case. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a tray packaging configuration. The AX125-2FGG256 features a propagation delay of 0.74ns and a RAM size of 18432 bits.
Actel AX125-2FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX125-2FGG256 to view detailed technical specifications.
No datasheet is available for this part.