The AX125-FGG256 is a 1344-register FPGA with an operating supply voltage of 1.5V and a temperature range of 0 to 70°C. It is packaged in a FBGA package and is RoHS compliant. The device features a propagation delay of 0.99ns and a RAM size of 18432 bits.
Actel AX125-FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX125-FGG256 to view detailed technical specifications.
No datasheet is available for this part.