The AX2000-2FG896I is a 21504-register FPGA with a propagation delay of 0.74ns and an operating supply voltage of 1.5V. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Actel AX2000-2FG896I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX2000-2FG896I to view detailed technical specifications.
No datasheet is available for this part.