This 2816-register device features 55296 bits of RAM and operates at a speed grade of 1. It can withstand temperatures between -55°C and 125°C. The device is packaged in a tray and has a propagation delay of 0.85ns. It is not radiation hardened and is not RoHS compliant.
Actel AX250-1CQ208M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX250-1CQ208M to view detailed technical specifications.
No datasheet is available for this part.