The AX250-1FG484M is a field-programmable gate array with 2816 registers and 55296 bits of RAM. It operates from a 1.5V supply and has a maximum operating temperature of 125°C. The device is packaged in a FBGA and is available in a tray. The AX250-1FG484M has a propagation delay of 0.85ns and is not radiation hardened. It is not RoHS compliant.
Actel AX250-1FG484M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX250-1FG484M to view detailed technical specifications.
No datasheet is available for this part.