The AX250-1FGG256M is a 2816-register field-programmable gate array (FPGA) from Actel, operating within a 1.5V supply voltage and featuring a propagation delay of 0.85ns. This device is packaged in a flip-chip ball grid array (FBGA) and is suitable for use in temperatures ranging from -55°C to 125°C. The AX250-1FGG256M is not radiation hardened and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Actel AX250-1FGG256M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-1FGG256M to view detailed technical specifications.
No datasheet is available for this part.