The AX250-2FGG484 is a 1.5V FPGA with 2816 registers, packaged in a FBGA. It operates over a temperature range of 0 to 70°C. The device is available in a tray packaging. The propagation delay is 0.74ns. The AX250-2FGG484 is not radiation hardened and is compliant with RoHS regulations.
Actel AX250-2FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-2FGG484 to view detailed technical specifications.
No datasheet is available for this part.