This 2816-bit FPGA is packaged in a PQFP and operates within a temperature range of 0 to 70°C. It requires a 1.5V supply voltage and is compliant with RoHS regulations. The device features a propagation delay of 0.74ns and a RAM size of 55296 bits.
Actel AX250-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-2PQG208 to view detailed technical specifications.
No datasheet is available for this part.