The AX250-CQ208M is a 2816-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 1.5V and features a propagation delay of 0.99ns. The device is packaged in a tray and has a RAM size of 55296 bits. It is not radiation hardened and is not RoHS compliant.
Actel AX250-CQ208M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX250-CQ208M to view detailed technical specifications.
No datasheet is available for this part.