The AX250-FGG256I is a 2816-bit field-programmable gate array from Actel, operating within a temperature range of -40°C to 85°C. It is supplied at 1.5V and packaged in a flip-chip ball grid array (FBGA). The device is compliant with RoHS regulations. The FPGA features a propagation delay of 0.99ns and a RAM size of 55296 bits.
Actel AX250-FGG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-FGG256I to view detailed technical specifications.
No datasheet is available for this part.