This 256Kbit SRAM from Actel features a package type of FBGA and operates over a temperature range of -55°C to 125°C. The device has 2816 registers and a RAM size of 55296 bits. It is powered by a 1.5V supply voltage and is available in a tray packaging. The SRAM does not have radiation hardening and is compliant with RoHS regulations.
Actel AX250-FGG256M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-FGG256M to view detailed technical specifications.
No datasheet is available for this part.