The AX250-FGG484 is a 1.5V FPGA with 2816 registers in a FBGA package. It operates within a temperature range of 0°C to 70°C. The device is packaged in a tray and is RoHS compliant. The propagation delay is 0.99ns. The AX250-FGG484 does not have radiation hardening.
Actel AX250-FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-FGG484 to view detailed technical specifications.
No datasheet is available for this part.