The Actel AX250-FGG484I is a field-programmable gate array with 2816 registers and an operating supply voltage of 1.5V. It is packaged in a flip-chip ball grid array (FBGA) and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C. The AX250-FGG484I is available in a tray packaging configuration. Propagation delay is 0.99ns.
Actel AX250-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX250-FGG484I to view detailed technical specifications.
No datasheet is available for this part.