This Actel FPGA features 5376 registers and 73.728 kilobits of RAM. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a 1.5V voltage. The device is packaged in a FBGA format and is available in a tray packaging configuration.
Actel AX500-1FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX500-1FG484 to view detailed technical specifications.
No datasheet is available for this part.