The AX500-1FG484M is a 1.5V FPGA with 5376 registers and 73728 bits of RAM. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -55°C to 125°C. The propagation delay is 0.85ns. The device is not RoHS compliant.
Actel AX500-1FG484M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AX500-1FG484M to view detailed technical specifications.
No datasheet is available for this part.