The AX500-2FG484I is a 5376-bit field-programmable gate array from Actel, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 0.74ns and is packaged in a flip-chip ball grid array (FBGA) format. The device is not radiation hardened and is not RoHS compliant. It has a RAM size of 73728 bits and a speed grade of 2.
Actel AX500-2FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX500-2FG484I to view detailed technical specifications.
No datasheet is available for this part.