The AX500-2PQ208 is a 5376-bit field-programmable gate array (FPGA) from Actel, packaged in a PQFP package. It operates over a temperature range of 0 to 70°C. The device features 73728 bits of RAM and a propagation delay of 0.74ns. It is not radiation hardened and is not RoHS compliant.
Actel AX500-2PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX500-2PQ208 to view detailed technical specifications.
No datasheet is available for this part.