The AX500-2PQG208 is a 5376-register PQFP FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 1.5V supply voltage and is packaged in a tray. The device features a propagation delay of 0.74ns and a RAM size of 73728 bits. The AX500-2PQG208 is RoHS compliant and is not radiation hardened.
Actel AX500-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel AX500-2PQG208 to view detailed technical specifications.
No datasheet is available for this part.