The AX500-FG676M is a 5376-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 1.5V and features a propagation delay of 0.99ns. The device is packaged in a FBGA package and is available in a tray packaging format. The AX500-FG676M is not RoHS compliant.
Actel AX500-FG676M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel AX500-FG676M to view detailed technical specifications.
No datasheet is available for this part.