This Actel FPGA features 5376 registers and operates within a temperature range of -40°C to 85°C. It is powered by a 1.5V supply voltage and is available in a FBGA package. The device is not radiation hardened and is compliant with RoHS regulations.
Actel AX500-FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel AX500-FGG484I to view detailed technical specifications.
No datasheet is available for this part.