The AX500-PQ208 is a PQFP packaged FPGA from Actel with 5376 registers and 73728 bits of RAM. It operates within a temperature range of 0 to 70°C and requires a 1.5V supply voltage. The device is available in a tray packaging configuration. Propagation delay is 0.99ns. The AX500-PQ208 is not radiation hardened and is not RoHS compliant.
Actel AX500-PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel AX500-PQ208 to view detailed technical specifications.
No datasheet is available for this part.