This Actel FPGA features a 13824-register configuration and operates within a 0-70°C temperature range. It is packaged in a RoHS compliant FBGA package and has a maximum operating supply voltage of 1.5V. The device is available in a tray packaging format and is not radiation hardened.
Actel P1AFS600-2FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel P1AFS600-2FGG484 to view detailed technical specifications.
No datasheet is available for this part.