Actionstar PW121A technical specifications.
| Height | 1.75inch |
| Length | 8.5inch |
| Weight | 0.36lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar PW121A to view detailed technical specifications.
No datasheet is available for this part.