Actionstar SC-101A technical specifications.
| Height | 1inch |
| Length | 10inch |
| Weight | 0.278lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar SC-101A to view detailed technical specifications.
No datasheet is available for this part.