Actionstar UH-214X-L technical specifications.
| Height | 2inch |
| Length | 8.5inch |
| Weight | 0.15lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Actionstar UH-214X-L to view detailed technical specifications.
No datasheet is available for this part.